Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1757823-1Copy
Manufacturer Standard Lead Time37 weeks
Newark Part No.45Y9304
Product RangeAMPLIMITE 90
Your Part Number
76 In Stock
400 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $27.900 |
| 10+ | $26.090 |
| 25+ | $24.280 |
| 50+ | $22.700 |
| 100+ | $20.660 |
| 250+ | $19.930 |
| 500+ | $19.210 |
Price for:Each
Minimum: 1
Multiple: 1
$27.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1757823-1Copy
Manufacturer Standard Lead Time37 weeks
Newark Part No.45Y9304
Product RangeAMPLIMITE 90
Technical Datasheet
No. of Positions15Positions
Connector Shell SizeDE
Product RangeAMPLIMITE 90
Connector Body MaterialSteel Body
For Use WithAMPLIMITE 90 Series Connectors
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Positions
15Positions
Product Range
AMPLIMITE 90
Connector Body Material
Steel Body
SVHC
No SVHC (21-Jan-2025)
Connector Shell Size
DE
Gender
Plug
For Use With
AMPLIMITE 90 Series Connectors
Technical Docs (3)
Alternatives for 1757823-1
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
