Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1757823-2Copy
Newark Part No.72M6599
Product RangeAMPLIMITE 90 Series
Also Known AsAMPLIMITE,ASY,PLUG,STD,90,ZN,2
Your Part Number
176 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $23.500 |
| 10+ | $19.980 |
| 25+ | $18.730 |
| 50+ | $17.830 |
| 100+ | $17.190 |
| 250+ | $16.270 |
| 500+ | $15.360 |
Price for:Each
Minimum: 1
Multiple: 1
$23.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1757823-2Copy
Newark Part No.72M6599
Product RangeAMPLIMITE 90 Series
Also Known AsAMPLIMITE,ASY,PLUG,STD,90,ZN,2
Technical Datasheet
No. of Positions26Positions
Connector TypeHigh Density D Sub
Connector Shell SizeDA
Product RangeAMPLIMITE 90 Series
Connector Body MaterialSteel Body
For Use WithSize 22 Crimp Snap-in Contacts
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
No. of Positions
26Positions
Connector Shell Size
DA
Gender
Plug
For Use With
Size 22 Crimp Snap-in Contacts
Connector Type
High Density D Sub
Product Range
AMPLIMITE 90 Series
Connector Body Material
Steel Body
SVHC
No SVHC (14-Jun-2023)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
