Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1757824-3Copy
Manufacturer Standard Lead Time44 weeks
Newark Part No.74AC2571
Product RangeAMPLIMITE 90
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 44 week(s)
| Quantity | Price |
|---|---|
| 1+ | $44.120 |
| 10+ | $41.250 |
| 25+ | $38.390 |
| 50+ | $35.910 |
| 100+ | $32.660 |
| 250+ | $31.510 |
| 500+ | $30.360 |
Price for:Each
Minimum: 1
Multiple: 1
$44.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1757824-3Copy
Manufacturer Standard Lead Time44 weeks
Newark Part No.74AC2571
Product RangeAMPLIMITE 90
Technical Datasheet
No. of Positions44Positions
Connector Shell SizeDB
Product RangeAMPLIMITE 90
Connector Body MaterialSteel Body
For Use WithAMPLIMITE 90 Series Connectors
RoHS Phthalates CompliantTo Be Advised
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Positions
44Positions
Product Range
AMPLIMITE 90
Connector Body Material
Steel Body
RoHS Phthalates Compliant
To Be Advised
Connector Shell Size
DB
Gender
Receptacle
For Use With
AMPLIMITE 90 Series Connectors
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
