Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No178289-3.Copy
Newark Part No.28AC7527
Product RangeDynamic D-3100D Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 500+ | $0.945 |
| 1000+ | $0.890 |
| 2500+ | $0.874 |
Price for:Each
Minimum: 500
Multiple: 500
$472.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No178289-3.Copy
Newark Part No.28AC7527
Product RangeDynamic D-3100D Series
Technical Datasheet
Product RangeDynamic D-3100D Series
No. of Positions6Positions
Pitch Spacing3.81mm
For Use WithD-3100D Dynamic Series Connectors
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 178289-3 is a 6-position 2-row white Receptacle Housing and made of polyester GF. The AMP dynamic 3000-series connectors used with plug housing & header. Used for wire to board and wire to wire connection.
- UL94V-0 Flammability rating
- 250V Voltage rating
- -55 to +105°C Temperature range
Applications
Industrial
Technical Specifications
Product Range
Dynamic D-3100D Series
No. of Positions
6Positions
For Use With
D-3100D Dynamic Series Connectors
Gender
Plug
Pitch Spacing
3.81mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 178289-3.
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
