Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No178289-6Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.16C2119
Product RangeDynamic D-3100D Series
Your Part Number
1,280 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.930 |
| 10+ | $1.710 |
| 25+ | $1.540 |
| 50+ | $1.500 |
| 100+ | $1.450 |
| 500+ | $1.360 |
| 1000+ | $1.350 |
| 2500+ | $1.310 |
Price for:Each
Minimum: 1
Multiple: 1
$1.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No178289-6Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.16C2119
Product RangeDynamic D-3100D Series
Technical Datasheet
Product RangeDynamic D-3100D Series
No. of Positions12Positions
Pitch Spacing3.81mm
For Use WithDynamic D-3000 Series Socket Contacts
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 178289-6 is a 12-way 2-row black Receptacle Housing made of polyester GF. The housing is ideal for use with D-3000 series plug housing and header.
- UL94V-0 Flammability rating
- 250VAC (250VDC) Operating voltage
- -55 to 105°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
Dynamic D-3100D Series
No. of Positions
12Positions
For Use With
Dynamic D-3000 Series Socket Contacts
Gender
Receptacle
Pitch Spacing
3.81mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 178289-6
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
