Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No178803-5Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.02H0565
Product RangeDynamic D-3100D Series
Your Part Number
804 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $2.720 |
| 10+ | $2.530 |
| 25+ | $2.360 |
| 50+ | $2.280 |
| 100+ | $2.200 |
| 500+ | $2.030 |
| 1000+ | $1.870 |
Price for:Each
Minimum: 1
Multiple: 1
$2.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No178803-5Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.02H0565
Product RangeDynamic D-3100D Series
Technical Datasheet
Product RangeDynamic D-3100D Series
No. of Positions10Positions
Pitch Spacing3.81mm
For Use WithAMP Dynamic D-3000 Series Pin Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Dynamic D-3100D Series
No. of Positions
10Positions
For Use With
AMP Dynamic D-3000 Series Pin Contacts
Gender
Plug
Pitch Spacing
3.81mm
SVHC
No SVHC (04-Feb-2026)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
