Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No179227-1Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.94C2924
Product Range2mm AMP CT Connectors
Your Part Number
5,072 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.112 |
| 25+ | $0.063 |
| 100+ | $0.058 |
| 250+ | $0.055 |
| 500+ | $0.052 |
| 1000+ | $0.050 |
| 2500+ | $0.048 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No179227-1Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.94C2924
Product Range2mm AMP CT Connectors
Technical Datasheet
Product Range2mm AMP CT Connectors
Contact PlatingTin Plated Contacts
Contact MaterialPhosphor Bronze
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Min26AWG
Wire Size AWG Max22AWG
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 179227-1 is a socket Crimp Contact made of copper alloy with tin plated finish. It accepts 26 to 22AWG wire size. The dual beam rectangular signal (data) contact is suitable for hybrid mini-drawer connectors.
- 125VAC/DC Operating voltage
- 4A Contact current rating
Applications
Industrial
Technical Specifications
Product Range
2mm AMP CT Connectors
Contact Material
Phosphor Bronze
Contact Termination Type
Crimp
Wire Size AWG Max
22AWG
Contact Plating
Tin Plated Contacts
Contact Gender
Socket
Wire Size AWG Min
26AWG
SVHC
No SVHC (04-Feb-2026)
Alternatives for 179227-1
6 Products Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
