Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No179228-2Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.26M5970
Product RangeAMP CT
Your Part Number
35,086 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.271 |
| 25+ | $0.242 |
| 100+ | $0.217 |
| 500+ | $0.188 |
| 1000+ | $0.166 |
| 2500+ | $0.158 |
| 5000+ | $0.149 |
Price for:Each
Minimum: 10
Multiple: 10
$2.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No179228-2Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.26M5970
Product RangeAMP CT
Technical Datasheet
Product RangeAMP CT
GenderSocket
No. of Positions2Positions
Pitch Spacing2mm
For Use WithAMP CT Series Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
AMP CT
No. of Positions
2Positions
For Use With
AMP CT Series Contacts
Gender
Socket
Pitch Spacing
2mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 179228-2
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
