Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No179609-1Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.35X2674
Product RangeCT
Your Part Number
431,265 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.069 | $0.07 |
| Total Price | $0.07 | ||
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.069 |
| 20000+ | $0.067 |
| 40000+ | $0.066 |
| 60000+ | $0.064 |
| 100000000+ | $0.062 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No179609-1Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.35X2674
Product RangeCT
Technical Datasheet
Product RangeCT
Contact PlatingTin Plated Contacts
Contact MaterialPhosphor Bronze
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Min26AWG
Wire Size AWG Max30AWG
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
CT
Contact Material
Phosphor Bronze
Contact Termination Type
Crimp
Wire Size AWG Max
30AWG
Contact Plating
Tin Plated Contacts
Contact Gender
Socket
Wire Size AWG Min
26AWG
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
