Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No180924Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.15J3939
Product RangeFASTIN FASTON
Your Part Number
23,008 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.364 |
| 100+ | $0.327 |
| 250+ | $0.297 |
| 500+ | $0.279 |
| 1000+ | $0.265 |
| 2500+ | $0.250 |
| 5000+ | $0.245 |
| 10000+ | $0.239 |
Price for:Each
Minimum: 10
Multiple: 10
$3.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No180924Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.15J3939
Product RangeFASTIN FASTON
Technical Datasheet
Product RangeFASTIN FASTON
No. of Positions2Positions
Pitch Spacing6.35mm
For Use WithFastin-Faston Multi-position Connectors
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 180924 is a 2-way Receptacle Tab Housing for use with Fastin-Faston multi-position connectors. PA 6.6 (polyamide 6.6) construction, natural colour. It has 2-circuit and also 2-position connectors, it accepts tab terminal.
- UL94V-0 Flammability rating
- Free-hanging mount
- Polarized
Applications
Industrial, Automotive
Technical Specifications
Product Range
FASTIN FASTON
No. of Positions
2Positions
For Use With
Fastin-Faston Multi-position Connectors
Gender
Receptacle
Pitch Spacing
6.35mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
