Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No182645-1Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.06WX0139
Product RangeCPC Series 1
Your Part Number
1,815 In Stock
5,100 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.410 |
| 5+ | $8.220 |
| 10+ | $8.030 |
| 25+ | $7.590 |
| 50+ | $7.290 |
| 100+ | $6.980 |
| 250+ | $6.540 |
Price for:Each
Minimum: 1
Multiple: 1
$8.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No182645-1Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.06WX0139
Product RangeCPC Series 1
Technical Datasheet
Connector TypeCircular Power Connector
Product RangeCPC Series 1
Circular Connector Shell StyleCable Mount Plug
No. of Contacts9Contacts
Circular Contact TypeCrimp Socket - Contacts Not Supplied
Coupling StyleThreaded
Connector Body MaterialThermoplastic Body
Connector Body Plating-
Contact Material-
Contact Plating-
IP RatingIP65
IP RatingIP65
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 182645-1 from TE Connectivity is a CPC series circular I/O connector plug housing with 9 socket contacts.
- Straight mounting angle with free hanging mounting style
- Black colour thermoplastic housing
- UL recognized and CSA certified
- UL94 V-0 rated flammability
- 3/4 - 20 UNEF-2A thread size
Applications
Industrial
Technical Specifications
Connector Type
Circular Power Connector
Circular Connector Shell Style
Cable Mount Plug
Circular Contact Type
Crimp Socket - Contacts Not Supplied
Connector Body Material
Thermoplastic Body
Contact Material
-
IP Rating
IP65
SVHC
No SVHC (04-Feb-2026)
Product Range
CPC Series 1
No. of Contacts
9Contacts
Coupling Style
Threaded
Connector Body Plating
-
Contact Plating
-
IP Rating
IP65
Alternatives for 182645-1
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
