Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No185028-1
Newark Part No.74AJ8549
Product RangeJunior Power Timer
Technical Datasheet
13,250 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
10+ | $0.319 |
25+ | $0.295 |
50+ | $0.278 |
100+ | $0.271 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$3.19
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No185028-1
Newark Part No.74AJ8549
Product RangeJunior Power Timer
Technical Datasheet
Product RangeJunior Power Timer
Contact GenderTab
Contact Termination TypeCrimp
Wire Size AWG Max17AWG
Wire Size AWG Min21AWG
For Use WithAMP Junior Power Timer Series Automotive Housing Connectors
Contact MaterialBronze
Contact PlatingTin
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Junior Power Timer
Contact Termination Type
Crimp
Wire Size AWG Min
21AWG
Contact Material
Bronze
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Tab
Wire Size AWG Max
17AWG
For Use With
AMP Junior Power Timer Series Automotive Housing Connectors
Contact Plating
Tin
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability