Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No194010-1Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.93B9347
Product RangeUniversal MATE-N-LOK II Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 900+ | $5.910 |
Price for:Each
Minimum: 900
Multiple: 900
$5,319.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No194010-1Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.93B9347
Product RangeUniversal MATE-N-LOK II Series
Technical Datasheet
Product RangeUniversal MATE-N-LOK II Series
No. of Contacts4Contacts
GenderHeader
Pitch Spacing6.35mm
Contact Termination TypeThrough Hole
No. of Rows1 Row
Connector MountingPCB Mount
Contact PlatingSilver Plated Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Universal MATE-N-LOK II Series
Gender
Header
Contact Termination Type
Through Hole
Connector Mounting
PCB Mount
Contact Material
Copper Alloy
No. of Contacts
4Contacts
Pitch Spacing
6.35mm
No. of Rows
1 Row
Contact Plating
Silver Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Alternatives for 194010-1
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
