Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-111196-4.Copy
Newark Part No.28AC7718
Product RangeAMP-LATCH System 50 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $29.790 |
| 5+ | $27.810 |
| 10+ | $25.820 |
| 25+ | $25.000 |
| 50+ | $24.470 |
| 100+ | $23.940 |
Price for:Each
Minimum: 1
Multiple: 1
$29.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-111196-4.Copy
Newark Part No.28AC7718
Product RangeAMP-LATCH System 50 Series
Technical Datasheet
IDC Connector TypeIDC Receptacle
Pitch Spacing1.27mm
Product RangeAMP-LATCH System 50 Series
No. of Contacts100Contacts
Connector MountingCable Mount
Contact MaterialCopper Alloy
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 2-111196-4 is a 100-position 2-row Ribbon Cable Receptacle with gold-plated copper alloy contacts and black thermoplastic housing. It has stainless steel latch and suitable for use with the post header assembly.
- Friction lock retention
- UL94V-0 Flammability
- 5000MΩ Insulation resistance
- 30VAC Operating voltage
Applications
Industrial
Technical Specifications
IDC Connector Type
IDC Receptacle
Product Range
AMP-LATCH System 50 Series
Connector Mounting
Cable Mount
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
1.27mm
No. of Contacts
100Contacts
Contact Material
Copper Alloy
Alternatives for 2-111196-4.
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
