Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2-2366768-1Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.69AK9798
Product RangeHeavy Duty Sealed Connector Series
Your Part Number
1,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $2.980 |
| 10+ | $2.540 |
| 25+ | $2.260 |
| 50+ | $2.210 |
| 100+ | $2.160 |
| 250+ | $2.030 |
| 500+ | $1.920 |
| 1000+ | $1.820 |
Price for:Each
Minimum: 1
Multiple: 1
$2.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2-2366768-1Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.69AK9798
Product RangeHeavy Duty Sealed Connector Series
Technical Datasheet
Product RangeHeavy Duty Sealed Connector Series
No. of Positions4Positions
Connector Body Material-
IP Rating-
Voltage Rating32V
Current Rating16A
SVHCDecamethylcyclopentasiloxane (21-Jan-2025)
Technical Specifications
Product Range
Heavy Duty Sealed Connector Series
No. of Positions
4Positions
Connector Body Material
-
Voltage Rating
32V
SVHC
Decamethylcyclopentasiloxane (21-Jan-2025)
Gender
Receptacle
For Use With
AMP Heavy Duty Sealed Connector Series Housing Socket Contacts
IP Rating
-
Current Rating
16A
Technical Docs (1)
Alternatives for 2-2366768-1
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
