Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-2369516-1Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.69AK9799
Your Part Number
348 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $9.740 |
| 10+ | $8.430 |
| 25+ | $8.350 |
| 50+ | $8.280 |
| 100+ | $8.200 |
| 250+ | $6.770 |
| 500+ | $6.760 |
Price for:Each
Minimum: 1
Multiple: 1
$9.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-2369516-1Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.69AK9799
Technical Datasheet
No. of Contacts18Contacts
Product Range-
Connector MountingCable Mount
Contact Termination TypeCrimp
Pitch Spacing4mm
GenderHeader
Contact GenderSocket
Contact MaterialBronze Alloy
Contact PlatingSilver Plated Contacts
Connector Shell Size-
No. of Rows2Rows
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Contacts
18Contacts
Connector Mounting
Cable Mount
Pitch Spacing
4mm
Contact Gender
Socket
Contact Plating
Silver Plated Contacts
No. of Rows
2Rows
Product Range
-
Contact Termination Type
Crimp
Gender
Header
Contact Material
Bronze Alloy
Connector Shell Size
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
