Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 2-320862-1Copy |
| Manufacturer Standard Lead Time | 32 weeks |
| Newark Part No. | 71C9163 |
| Product Range | PIDG Series |
| Your Part Number | |
| Technical Datasheet |
5,522 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.809 |
| 10+ | $0.696 |
| 25+ | $0.659 |
| 50+ | $0.611 |
| 100+ | $0.584 |
| 500+ | $0.545 |
| 1000+ | $0.501 |
| 5000+ | $0.457 |
Price for:Each
Minimum: 1
Multiple: 1
$0.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 2-320862-1Copy |
| Manufacturer Standard Lead Time | 32 weeks |
| Newark Part No. | 71C9163 |
| Product Range | PIDG Series |
| Technical Datasheet | |
| Product Range | PIDG Series |
| Wire Size (AWG) | 16AWG to 14AWG |
| Wire Size AWG Min | 16AWG |
| Conductor Area CSA | 2mm² |
| Wire Size AWG Max | 14AWG |
| Stud Size - Metric | M4 |
| Stud Size - Imperial | #8 |
| Insulator Material | Nylon (Polyamide) |
| Stud Size - Imperial | 8 |
| Insulator Colour | Blue |
| Terminal Material | Copper |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | PIDG Series |
|---|---|
| Wire Size AWG Min | 16AWG |
| Wire Size AWG Max | 14AWG |
| Stud Size - Imperial | #8 |
| Stud Size - Imperial | 8 |
| Terminal Material | Copper |
| Wire Size (AWG) | 16AWG to 14AWG |
|---|---|
| Conductor Area CSA | 2mm² |
| Stud Size - Metric | M4 |
| Insulator Material | Nylon (Polyamide) |
| Insulator Colour | Blue |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for 2-320862-1
6 Products Found
Associated Products
5 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
