Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-382811-0Copy
Newark Part No.75AC6668
Product RangeAMPMODU Series
Your Part Number
100 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $0.270 |
| 3000+ | $0.191 |
| 7500+ | $0.186 |
Price for:Each
Minimum: 1
Multiple: 1
$0.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-382811-0Copy
Newark Part No.75AC6668
Product RangeAMPMODU Series
Technical Datasheet
Accessory TypeShunt
For Use WithAMPMODU Series Board to Board Connectors
No. of Positions2Positions
Pitch Spacing2.54mm
Product RangeAMPMODU Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Accessory Type
Shunt
No. of Positions
2Positions
Product Range
AMPMODU Series
For Use With
AMPMODU Series Board to Board Connectors
Pitch Spacing
2.54mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for 2-382811-0
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
