Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-487406-2Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.42K6809
Your Part Number
8,722 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.324 |
| 25+ | $0.283 |
| 100+ | $0.272 |
| 250+ | $0.246 |
| 500+ | $0.229 |
| 1000+ | $0.215 |
| 2500+ | $0.201 |
| 5000+ | $0.187 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-487406-2Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.42K6809
Technical Datasheet
Product Range-
Contact GenderSocket
Contact Termination TypeCrimp
For Use WithFFC/FPC Connectors
Wire Size AWG Max-
Wire Size AWG Min-
Current Rating-
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 2-487406-2 is a Crimp Contact made of phosphor bronze with gold plated finish. This socket contact features insulation displacement crimp (IDC). It is ideal for use with FFC/FPC connectors.
Applications
Industrial
Technical Specifications
Product Range
-
Contact Termination Type
Crimp
Wire Size AWG Max
-
Current Rating
-
Contact Plating
Gold Plated Contacts
Contact Gender
Socket
For Use With
FFC/FPC Connectors
Wire Size AWG Min
-
Contact Material
Phosphor Bronze
SVHC
No SVHC (04-Feb-2026)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
