Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-5174225-5Copy
Newark Part No.45M6172
Product RangeAMPLIMITE .050 I Series
Your Part Number
46 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $37.430 |
| 8+ | $35.930 |
| 20+ | $33.620 |
| 40+ | $31.570 |
Price for:Each
Minimum: 1
Multiple: 1
$37.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-5174225-5Copy
Newark Part No.45M6172
Product RangeAMPLIMITE .050 I Series
Technical Datasheet
D Sub Connector TypeStandard
Product RangeAMPLIMITE .050 I Series
No. of Contacts68Contacts
D Sub Shell Size-
Contact Termination TypeSolder
Connector MountingThrough Hole Mount Right Angle
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Connector Body Material-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 2-5174225-5 is a D-Sub Connector with right angled PCB mounting orientation full metal shell. It has thermoplastic post plate and zinc shield with nickel over copper plating.
- Latch Mating Retention
- Black PBT Housing
- UL94V-0 Flammability Rating
Applications
Computers & Computer Peripherals
Technical Specifications
D Sub Connector Type
Standard
Product Range
AMPLIMITE .050 I Series
D Sub Shell Size
-
Connector Mounting
Through Hole Mount Right Angle
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Gender
Plug
No. of Contacts
68Contacts
Contact Termination Type
Solder
Contact Material
Phosphor Bronze
Connector Body Material
-
Alternatives for 2-5174225-5
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
