Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2-746610-0Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.42K6836
Product RangeAMP-LATCH Series
Your Part Number
19 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $3.340 |
Price for:Each
Minimum: 1
Multiple: 1
$3.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2-746610-0Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.42K6836
Product RangeAMP-LATCH Series
Technical Datasheet
IDC Connector TypeBoard In Connector
Contact Gender-
Pitch Spacing2.54mm
Product RangeAMP-LATCH Series
No. of Rows2 Row
No. of Contacts50Contacts
Connector MountingCable Mount, Through Hole Mount
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
SVHCNo SVHC (04-Feb-2026)
Alternatives for 2-746610-0
1 Product Found
Technical Specifications
IDC Connector Type
Board In Connector
Pitch Spacing
2.54mm
No. of Rows
2 Row
Connector Mounting
Cable Mount, Through Hole Mount
Contact Material
Phosphor Bronze
Contact Gender
-
Product Range
AMP-LATCH Series
No. of Contacts
50Contacts
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
