Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-87195-4Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Full Reel28X2679
Cut Tape52K3483
Product RangeAMPMODU Mod IV Series
Your Part Number
13,685 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 12500 | $0.340 | $4,250.00 |
| Total Price | $4,250.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 12500+ | $0.340 |
Full Reel
| Quantity | Price |
|---|---|
| 62500+ | $0.181 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-87195-4Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Full Reel28X2679
Cut Tape52K3483
Product RangeAMPMODU Mod IV Series
Technical Datasheet
Product RangeAMPMODU Mod IV Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max20AWG
Contact PlatingGold Plated Contacts
For Use WithMod IV.v Series Connectors
Wire Size AWG Min24AWG
Contact MaterialCopper Alloy
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Wire-to-board socket contact connector
- Discrete wire compatible with wire and cable type
- 250VAC operating voltage, 750V maximum dielectric withstanding voltage
- 5000Mohm insulation resistance, 12mohm termination resistance
- Copper tin phosphor bronze contact base material
- Crimp termination method to wire and cable
- Accepts wire insulation diameter of 1.75mm, power and signal circuit application
- Wire size range from 24 to 20AWG, CSA LR7189, UL E28476 approved
- Operating temperature range from -65 to 105°C
Technical Specifications
Product Range
AMPMODU Mod IV Series
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
24AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
20AWG
For Use With
Mod IV.v Series Connectors
Contact Material
Copper Alloy
Alternatives for 2-87195-4
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
