Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2-962841-1Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.35X2680
Product RangeJPT
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 4000+ | $0.179 |
| 10000+ | $0.175 |
| 20000+ | $0.171 |
| 40000+ | $0.166 |
| 60000+ | $0.162 |
| 100000000+ | $0.158 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
$716.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2-962841-1Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.35X2680
Product RangeJPT
Technical Datasheet
Product RangeJPT
Contact GenderPin
Contact PlatingTin Plated Contacts
Contact Termination TypeCrimp
Wire Size AWG Max17AWG
Wire Size AWG Min20AWG
For Use WithFlat, JPT, MCP Series Connectors
Contact MaterialCopper, Iron
Contact PlatingTin
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
JPT
Contact Plating
Tin Plated Contacts
Wire Size AWG Max
17AWG
For Use With
Flat, JPT, MCP Series Connectors
Contact Plating
Tin
Contact Gender
Pin
Contact Termination Type
Crimp
Wire Size AWG Min
20AWG
Contact Material
Copper, Iron
SVHC
No SVHC (04-Feb-2026)
Technical Docs (4)
Alternatives for 2-962841-1
5 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
