Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-964298-1Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.74AJ8842
Product RangeTimer Connector System
Your Part Number
3,730 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.324 |
| 25+ | $0.304 |
| 50+ | $0.291 |
| 100+ | $0.279 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$3.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-964298-1Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.74AJ8842
Product RangeTimer Connector System
Technical Datasheet
Product RangeTimer Connector System
Contact GenderTab
Contact Termination TypeCrimp
Wire Size AWG Max20AWG
Wire Size AWG Min23AWG
Contact MaterialCopper, Iron
Contact PlatingTin
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Timer Connector System
Contact Termination Type
Crimp
Wire Size AWG Min
23AWG
Contact Material
Copper, Iron
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Tab
Wire Size AWG Max
20AWG
For Use With
AMP Timer Connector System Series Automotive Housing Connectors
Contact Plating
Tin
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
