Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2-967059-1Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.28T0304
Product RangeJunior Power Timer
Your Part Number
2,454 In Stock
1,500 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.240 |
| 10+ | $2.800 |
| 25+ | $2.540 |
| 50+ | $2.480 |
| 100+ | $2.430 |
| 250+ | $2.410 |
| 500+ | $2.340 |
| 2500+ | $1.990 |
Price for:Each
Minimum: 1
Multiple: 1
$3.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2-967059-1Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.28T0304
Product RangeJunior Power Timer
Technical Datasheet
Product RangeJunior Power Timer
No. of Positions4Positions
Pitch Spacing5mm
For Use WithJunior Power Timer Contacts
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 2-967059-1 is a 4-way 1-row Receptacle Housing with PBT 5mm pitch spacing, 180° cable exit and PBT GF body. This receptacle housing is suitable for use with junior power timer contacts.
- 14VDC Operating voltage
- Grey colour
- -40 to 120°C Operating temperature range
Applications
Automotive
Technical Specifications
Product Range
Junior Power Timer
No. of Positions
4Positions
For Use With
Junior Power Timer Contacts
Gender
Receptacle
Pitch Spacing
5mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 2-967059-1
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
