Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No200336-1Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.50F668
Product RangeType II Series
Your Part Number
7,211 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $7.180 |
| 5+ | $6.840 |
| 10+ | $6.490 |
| 25+ | $6.110 |
| 50+ | $5.830 |
| 100+ | $5.540 |
| 250+ | $5.200 |
Price for:Each
Minimum: 1
Multiple: 1
$7.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No200336-1Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.50F668
Product RangeType II Series
Technical Datasheet
Product RangeType II Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max16AWG
Wire Size AWG Min18AWG
For Use WithG Series, M Series, CPC Connectors
Contact PlatingGold Plated Contacts
Contact MaterialBrass
SVHCLead (04-Feb-2026)
Product Overview
The 200336-1 is a 16-size pin Signal Contact for use with G/M series and CPC connectors in crimp style. The type II series contact accepts 0.8 to 1.4mm² wire size. It is made of brass with gold-plated finish.
- 13A Test current
Applications
Signal Processing
Technical Specifications
Product Range
Type II Series
Contact Termination Type
Crimp
Wire Size AWG Min
18AWG
Contact Plating
Gold Plated Contacts
SVHC
Lead (04-Feb-2026)
Contact Gender
Pin
Wire Size AWG Max
16AWG
For Use With
G Series, M Series, CPC Connectors
Contact Material
Brass
Alternatives for 200336-1
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
