Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No200390-9Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.87K2218
Product RangeM Series Connectors
Your Part Number
2,865 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $8.640 |
| 10+ | $7.940 |
| 25+ | $7.460 |
| 50+ | $7.250 |
| 100+ | $6.940 |
| 250+ | $6.520 |
Price for:Each
Minimum: 1
Multiple: 1
$8.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No200390-9Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.87K2218
Product RangeM Series Connectors
Technical Datasheet
For Use WithStandard Connector Housing Receptacles
Accessory TypeGuide Socket Kit
Thread Size - Metric-
Thread Size - Imperial4-40 UNC-2A
Screw Head Height11.56mm
Screw Length19.81mm
Product RangeM Series Connectors
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 200390-9 is a centre Guide Socket Kit made up of stainless steel. It has 4-40 UNC-2A thread size, nuts and lockwashers mounting hardware. It is suitable for use with the 12-position high current connectors, 15/16/42-position mixed connectors, 20/28-position high voltage connectors, 6/14/20/26/34/41/50/104-position posted connectors and 6/14/20/26/34/41/50/75/104-position standard connectors.
Applications
Industrial
Technical Specifications
For Use With
Standard Connector Housing Receptacles
Thread Size - Metric
-
Screw Head Height
11.56mm
Product Range
M Series Connectors
Accessory Type
Guide Socket Kit
Thread Size - Imperial
4-40 UNC-2A
Screw Length
19.81mm
SVHC
No SVHC (25-Jun-2025)
Alternatives for 200390-9
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
