Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 200512-2Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 66F3084 |
| Product Range | M Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $19.310 |
| 5+ | $18.170 |
| 10+ | $17.020 |
| 25+ | $15.960 |
| 50+ | $15.200 |
| 100+ | $14.050 |
| 250+ | $13.380 |
Price for:Each
Minimum: 1
Multiple: 1
$19.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 200512-2Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 66F3084 |
| Product Range | M Series |
| Technical Datasheet | |
| No. of Contacts | 26Contacts |
| Product Range | M Series |
| Connector Mounting | Cable Mount |
| Contact Termination Type | Crimp |
| Pitch Spacing | 3.81mm |
| Gender | Receptacle(View Associated Connectors) |
| Contact Gender | Pin |
| Contact Material | - |
| Contact Plating | - |
| Connector Shell Size | - |
| No. of Rows | 4Rows |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The 200512-2 is a 26-way rectangular standard Housing Connector with phenolic housing and crimp termination. The standard connector is comprised of unloaded housings that have multimate contact cavities for accepting type II, type III+ and subminiature COAXICON crimp-type contacts. The standard connector housings will accept pin, permitting various combinations of contact loading.
- 50-cycle Durability
- -55 to +150°C Operating temperature range
Applications
Industrial
Technical Specifications
| No. of Contacts | 26Contacts |
|---|---|
| Connector Mounting | Cable Mount |
| Pitch Spacing | 3.81mm |
| Contact Gender | Pin |
| Contact Plating | - |
| No. of Rows | 4Rows |
| Product Range | M Series |
|---|---|
| Contact Termination Type | Crimp |
| Gender | Receptacle |
| Contact Material | - |
| Connector Shell Size | - |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for 200512-2
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
