Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No200875-7Copy
Newark Part No.76AC3833
Product RangeM Series
Your Part Number
23 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $8.610 |
| 5+ | $7.950 |
| 10+ | $7.300 |
| 25+ | $6.840 |
| 50+ | $6.520 |
| 100+ | $6.190 |
| 250+ | $5.740 |
Price for:Each
Minimum: 1
Multiple: 1
$8.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No200875-7Copy
Newark Part No.76AC3833
Product RangeM Series
Technical Datasheet
Accessory TypeJackscrew Kit
For Use WithAMP M Series Plug & Receptacle Connectors
Thread Size - MetricM3.5
Thread Size - Imperial6-32 UNC-2B
Screw Head Height12.32mm
Screw Length21.51mm
Product RangeM Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 200875-7 is a female Socket Assembly made of stainless steel. It comes with fixed zinc-plated stainless steel jackscrew, nuts and lockwashers. The socket assembly mates with any turnable jackscrew rod.
Technical Specifications
Accessory Type
Jackscrew Kit
Thread Size - Metric
M3.5
Screw Head Height
12.32mm
Product Range
M Series
For Use With
AMP M Series Plug & Receptacle Connectors
Thread Size - Imperial
6-32 UNC-2B
Screw Length
21.51mm
SVHC
No SVHC (25-Jun-2025)
Alternatives for 200875-7
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
