Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 200893-2Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 92F8459 |
| Your Part Number | |
| Technical Datasheet |
8 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $124.810 |
| 5+ | $120.060 |
| 10+ | $115.290 |
| 25+ | $110.520 |
Price for:Each
Minimum: 1
Multiple: 1
$124.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 200893-2Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 92F8459 |
| Technical Datasheet | |
| For Use With | Discrete Terminals, Connector Housings |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The 200893-2 is an Insertion Tool for inserting A-MP sockets and pins into multiple-contact connectors. The tool is used to A-MP type I and II contacts crimped on wire having a maximum insulation of 0.09mm diameter and to insert crimp-on, snap-in, wrap-type contacts.
- Shoulder on contact rests against tip of the tool
- Wire rest in wire groove
Applications
Maintenance & Repair
Technical Specifications
| For Use With | Discrete Terminals, Connector Housings |
|---|---|
| SVHC | No SVHC (04-Feb-2026) |
| Product Range | - |
|---|
Technical Docs (2)
Alternatives for 200893-2
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
