Print Page
Image is for illustrative purposes only. Please refer to product description.
![TE CONNECTIVITY - AMP 201389-1 Connector Accessory, Short-Short Female, 6-32 [M3.5 x 0.6] Double Lead Thread, Turnable Jackscrew](https://mexico.newark.com/productimages/standard/en_US/5179498.jpg)
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No201389-1Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.50F559
Product RangeM Series Connectors
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 2500+ | $9.780 |
Price for:Each
Minimum: 2500
Multiple: 2500
$24,450.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No201389-1Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.50F559
Product RangeM Series Connectors
Technical Datasheet
Accessory TypeTurnable Jackscrew
For Use WithM Series Rectangular Connectors
Thread Size - MetricM3.5
Thread Size - Imperial6-32
Screw Head Height14.27mm
Screw Length30.48mm
Product RangeM Series Connectors
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 201389-1 is a Turnable Jack Screw made up of stainless steel and zinc alloy with clear chromate finish. It has 6-32 double lead thread, jack screw tip female, Spirol pin and flat washer mounting hardware. It is suitable for use with the 12-position high current connectors, 15/16/42-position mixed connectors, 20/28-position high voltage connectors, 42-position mixed connectors, 50-position standard connectors, 6/14/20/26/34/41/50/75/104-position posted connectors, 6/14/20/26/34/41/50/75/104-position standard connectors.
Applications
Industrial
Technical Specifications
Accessory Type
Turnable Jackscrew
Thread Size - Metric
M3.5
Screw Head Height
14.27mm
Product Range
M Series Connectors
For Use With
M Series Rectangular Connectors
Thread Size - Imperial
6-32
Screw Length
30.48mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
