Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 201532-4Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 66F3087 |
| Product Range | M Series |
| Your Part Number | |
| Technical Datasheet |
54 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $70.340 |
| 5+ | $66.550 |
| 10+ | $62.750 |
| 25+ | $59.330 |
| 50+ | $56.880 |
Price for:Each
Minimum: 1
Multiple: 1
$70.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 201532-4Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 66F3087 |
| Product Range | M Series |
| Technical Datasheet | |
| No. of Contacts | 104Contacts |
| Product Range | M Series |
| Connector Mounting | Cable Mount |
| Contact Termination Type | - |
| Pitch Spacing | 3.81mm |
| Gender | Receptacle(View Associated Connectors) |
| Contact Gender | Socket |
| Contact Material | - |
| Contact Plating | - |
| Connector Shell Size | - |
| No. of Rows | 8Rows |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The 201532-4 is a 104-way 8-row black screw mount center fastener female Receptacle Block. It is ideal for use with plug housing. The block comes with phenolic GF housing. Housing accepts type II, type III+ and subminiature Coaxicon contacts. Housing cavity identification is mirror image. Pins and/or sockets may be used in any housing.
- UL94V-0 Flammability rating
- -55 to 150°C Operating temperature range
Applications
Industrial
Technical Specifications
| No. of Contacts | 104Contacts |
|---|---|
| Connector Mounting | Cable Mount |
| Pitch Spacing | 3.81mm |
| Contact Gender | Socket |
| Contact Plating | - |
| No. of Rows | 8Rows |
| Product Range | M Series |
|---|---|
| Contact Termination Type | - |
| Gender | Receptacle |
| Contact Material | - |
| Connector Shell Size | - |
| SVHC | No SVHC (04-Feb-2026) |
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
