Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No202236-7Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.52K3489
Product RangeType III+ Series
Your Part Number
1,441 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $3.930 |
| 10+ | $3.500 |
| 25+ | $3.130 |
| 50+ | $3.060 |
| 100+ | $2.980 |
| 500+ | $2.640 |
| 1000+ | $2.400 |
| 2500+ | $2.320 |
Price for:Each
Minimum: 1
Multiple: 1
$3.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No202236-7Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.52K3489
Product RangeType III+ Series
Technical Datasheet
Product RangeType III+ Series
Contact GenderPin
Contact Termination TypeSolder
Wire Size AWG Max-
Wire Size AWG Min-
For Use WithM Series, CPC Connectors
Contact PlatingGold Plated Contacts
Contact MaterialCopper
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 202236-7 is a 16-size pin Signal Contact for use with M series and CPC connectors in solder style. The type III+ series contact is made of copper alloy with gold-plated finish.
- 13A Test current
Applications
Signal Processing
Technical Specifications
Product Range
Type III+ Series
Contact Termination Type
Solder
Wire Size AWG Min
-
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Pin
Wire Size AWG Max
-
For Use With
M Series, CPC Connectors
Contact Material
Copper
Alternatives for 202236-7
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
