Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No202237-4Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.96F7931
Product RangeType III+ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
| Quantity | Price |
|---|---|
| 100+ | $150.230 |
Price for:Pack of 100
Minimum: 100
Multiple: 100
$15,023.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No202237-4Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.96F7931
Product RangeType III+ Series
Technical Datasheet
Product RangeType III+ Series
Contact GenderSocket
Contact Termination TypeSolder
Wire Size AWG Max-
Wire Size AWG Min-
For Use WithM Series, CPC Connectors
Contact PlatingTin Plated Contacts
Contact MaterialBrass
SVHCLead
Technical Specifications
Product Range
Type III+ Series
Contact Termination Type
Solder
Wire Size AWG Min
-
Contact Plating
Tin Plated Contacts
SVHC
Lead
Contact Gender
Socket
Wire Size AWG Max
-
For Use With
M Series, CPC Connectors
Contact Material
Brass
Technical Docs (3)
Alternatives for 202237-4
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
