Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No202758-1Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.92F1564
Product RangeM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1815+ | $16.290 |
Price for:Each
Minimum: 1815
Multiple: 1815
$29,566.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No202758-1Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.92F1564
Product RangeM Series
Technical Datasheet
No. of Contacts6Contacts
Product RangeM Series
Connector MountingCable Mount
Contact Termination Type-
Pitch Spacing3.81mm
Contact GenderPin
Contact Material-
Contact Plating-
Connector Shell Size-
No. of Rows2Rows
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 202758-1 is a 6-pole Connector Housing made of black phenolic. The phenolic housing is moulded of material per MIL-M-14, type CFG. The performance characteristics of this housing make them an excellent choice for applications in which exceptional resistance to acids, alkalies or solvents is not of prime concern. The M series connector hardware provides for the proper operation and durability of each hardware component.
- Strain relief clamps
- Locking springs
- Pin hoods
- Guide hardware
- -55 to 150°C Temperature range
Applications
Industrial
Technical Specifications
No. of Contacts
6Contacts
Connector Mounting
Cable Mount
Pitch Spacing
3.81mm
Contact Gender
Pin
Contact Plating
-
No. of Rows
2Rows
Product Range
M Series
Contact Termination Type
-
Gender
Plug
Contact Material
-
Connector Shell Size
-
SVHC
No SVHC (04-Feb-2026)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
