Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No202798-1Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.95F2682
Product RangeM Series Connectors
Your Part Number
87 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $146.920 |
Price for:Each
Minimum: 1
Multiple: 1
$146.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No202798-1Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.95F2682
Product RangeM Series Connectors
Technical Datasheet
Accessory TypeTwo-Piece Shield Kit
For Use With160 Position Center Fastener Connector
Connector Shell Size-
Cable Exit Angle45°
Connector Body MaterialSteel Body
Product RangeM Series Connectors
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Accessory Type
Two-Piece Shield Kit
Connector Shell Size
-
Connector Body Material
Steel Body
SVHC
No SVHC (21-Jan-2025)
For Use With
160 Position Center Fastener Connector
Cable Exit Angle
45°
Product Range
M Series Connectors
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
