Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 202799-1Copy |
| Newark Part No. | 52F2879 |
| Product Range | M Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order by Phone
Please contact us for latest stock details.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 202799-1Copy |
| Newark Part No. | 52F2879 |
| Product Range | M Series |
| Technical Datasheet | |
| No. of Contacts | 160Contacts |
| Product Range | M Series |
| Connector Mounting | Panel Mount |
| Contact Termination Type | - |
| Pitch Spacing | - |
| Gender | - |
| Contact Gender | - |
| Contact Material | - |
| Contact Plating | - |
| Connector Shell Size | - |
| No. of Rows | - |
| SVHC | No SVHC (16-Jul-2019) |
Alternatives for 202799-1
1 Product Found
Technical Specifications
| No. of Contacts | 160Contacts |
|---|---|
| Connector Mounting | Panel Mount |
| Pitch Spacing | - |
| Contact Gender | - |
| Contact Plating | - |
| No. of Rows | - |
| Product Range | M Series |
|---|---|
| Contact Termination Type | - |
| Gender | - |
| Contact Material | - |
| Connector Shell Size | - |
| SVHC | No SVHC (16-Jul-2019) |
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (16-Jul-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
