Print Page
204370-2
D Sub Contact, AMPLIMITE 90 Series Connectors, Pin (Male), Copper Alloy, Gold Plated Contacts
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 204370-2Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 52F4860 |
| Product Range | AMPLIMITE 90 Series |
| Also Known As | PIN CONTACT,Sz22D,22-28 AWG |
| Your Part Number | |
| Technical Datasheet |
8,866 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.929 |
| 10+ | $0.800 |
| 25+ | $0.784 |
| 50+ | $0.756 |
| 100+ | $0.729 |
| 500+ | $0.617 |
| 1000+ | $0.588 |
| 2500+ | $0.557 |
Price for:Each
Minimum: 1
Multiple: 1
$0.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 204370-2Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 52F4860 |
| Product Range | AMPLIMITE 90 Series |
| Also Known As | PIN CONTACT,Sz22D,22-28 AWG |
| Technical Datasheet | |
| For Use With | AMPLIMITE 90 Series Connectors |
| Contact Gender | Pin |
| D Sub Contact Type | Pin (Male) |
| Contact Material | Copper Alloy |
| Contact Plating | Gold Plated Contacts |
| Wire Size AWG Max | 22AWG |
| Wire Size AWG Min | 28AWG |
| Contact Termination Type | Crimp |
| Product Range | AMPLIMITE 90 Series |
| SVHC | Lead (04-Feb-2026) |
Product Overview
The 204370-2 is a pin Crimp Snap-in Contact made of copper alloy with gold plated finish. It accepts 28 to 22AWG wire size. The color-coded contact is suitable for AMPLIMITE 90 series D-sub connectors.
Applications
Industrial
Technical Specifications
| For Use With | AMPLIMITE 90 Series Connectors |
|---|---|
| D Sub Contact Type | Pin (Male) |
| Contact Plating | Gold Plated Contacts |
| Wire Size AWG Min | 28AWG |
| Product Range | AMPLIMITE 90 Series |
| Contact Gender | Pin |
|---|---|
| Contact Material | Copper Alloy |
| Wire Size AWG Max | 22AWG |
| Contact Termination Type | Crimp |
| SVHC | Lead (04-Feb-2026) |
Technical Docs (4)
Alternatives for 204370-2
3 Products Found
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
