Print Page
205089-1
D Sub Contact, TE 109 Series D Sub Connectors, Pin (Male), Copper, Gold Plated Contacts, 20 AWG
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 205089-1Copy |
| Manufacturer Standard Lead Time | 26 weeks |
| Newark Part No. | 83H4081 |
| Product Range | AMPLIMITE Series |
| Also Known As | M39029/64-369 |
| Your Part Number | |
| Technical Datasheet |
47,344 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.050 |
| 10+ | $0.883 |
| 25+ | $0.864 |
| 50+ | $0.827 |
| 100+ | $0.794 |
| 500+ | $0.679 |
| 1000+ | $0.578 |
| 2500+ | $0.559 |
Price for:Each
Minimum: 1
Multiple: 1
$1.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 205089-1Copy |
| Manufacturer Standard Lead Time | 26 weeks |
| Newark Part No. | 83H4081 |
| Product Range | AMPLIMITE Series |
| Also Known As | M39029/64-369 |
| Technical Datasheet | |
| For Use With | TE 109 Series D Sub Connectors |
| D Sub Contact Type | Pin (Male) |
| Contact Gender | Pin |
| Contact Material | Copper |
| Contact Plating | Gold Plated Contacts |
| Wire Size AWG Max | 20AWG |
| Wire Size AWG Min | 24AWG |
| Contact Termination Type | Crimp |
| Product Range | AMPLIMITE Series |
| SVHC | Lead (04-Feb-2026) |
Product Overview
The 205089-1 is a Socket Contact for D-Sub Amplimite series connectors. It accepts 0.2 to 0.6mm² wire cross sectional area and made of copper alloy with gold-plated finish.
- Crimp Snap-in Contact Style
- Orange, Blue, Grey Contact Colour Bands
- 0.325mm Termination Post Length
Applications
Commercial
Technical Specifications
| For Use With | TE 109 Series D Sub Connectors |
|---|---|
| Contact Gender | Pin |
| Contact Plating | Gold Plated Contacts |
| Wire Size AWG Min | 24AWG |
| Product Range | AMPLIMITE Series |
| D Sub Contact Type | Pin (Male) |
|---|---|
| Contact Material | Copper |
| Wire Size AWG Max | 20AWG |
| Contact Termination Type | Crimp |
| SVHC | Lead (04-Feb-2026) |
Alternatives for 205089-1
3 Products Found
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
