Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No205089-1Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.98K6400
Product RangeAMPLIMITE
Your Part Number
680 In Stock
55,680 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.070 |
| 10+ | $0.946 |
| 25+ | $0.867 |
| 50+ | $0.815 |
| 100+ | $0.771 |
| 500+ | $0.718 |
| 1000+ | $0.671 |
| 2500+ | $0.621 |
Price for:Each
Minimum: 1
Multiple: 1
$1.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No205089-1Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.98K6400
Product RangeAMPLIMITE
Technical Datasheet
For Use WithTE 109 Series D Sub Connectors
D Sub Contact TypePin (Male)
Contact GenderPin
Contact MaterialCopper
Contact PlatingGold Plated Contacts
Wire Size AWG Max20AWG
Wire Size AWG Min24AWG
Contact Termination TypeCrimp
Product RangeAMPLIMITE
SVHCLead (04-Feb-2026)
Technical Specifications
For Use With
TE 109 Series D Sub Connectors
Contact Gender
Pin
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
24AWG
Product Range
AMPLIMITE
D Sub Contact Type
Pin (Male)
Contact Material
Copper
Wire Size AWG Max
20AWG
Contact Termination Type
Crimp
SVHC
Lead (04-Feb-2026)
Alternatives for 205089-1
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
