Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No205205-7Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.79K1811
Product RangeAMPLIMITE HDP-20 Series
Your Part Number
10,062 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 400+ | $1.640 |
| 800+ | $1.610 |
| 2000+ | $1.570 |
Price for:Each
Minimum: 1
Multiple: 1
--
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No205205-7Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.79K1811
Product RangeAMPLIMITE HDP-20 Series
Technical Datasheet
No. of Positions15Positions
Connector TypeD Sub
Connector Shell SizeDA
Product RangeAMPLIMITE HDP-20 Series
Connector Body MaterialMetal Body
For Use WithHDP-20 Series D Sub Connectors
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 205205-7 is a 15-position standard D-sub Shielded Receptacle with zinc-plated steel shell and thermoplastic insert. The Amplimite HDP-20 Receptacle used with HDP-20 series crimp snap-in contacts.
- High performance
Applications
Industrial
Technical Specifications
No. of Positions
15Positions
Connector Shell Size
DA
Gender
Receptacle
For Use With
HDP-20 Series D Sub Connectors
Connector Type
D Sub
Product Range
AMPLIMITE HDP-20 Series
Connector Body Material
Metal Body
SVHC
No SVHC (04-Feb-2026)
Alternatives for 205205-7
3 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
