Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No206036-2Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.19J3825
Product RangeCPC Series 3
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $9.700 |
| 10+ | $9.250 |
| 25+ | $8.760 |
| 50+ | $7.860 |
| 100+ | $7.120 |
| 500+ | $6.390 |
| 1000+ | $5.700 |
| 2500+ | $5.360 |
Price for:Each
Minimum: 1
Multiple: 1
$9.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No206036-2Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.19J3825
Product RangeCPC Series 3
Technical Datasheet
Product RangeCPC Series 3
Circular Connector Shell StylePanel Mount Receptacle
No. of Contacts3Contacts
Circular Contact Type-
Coupling Style-
Connector Body MaterialThermoplastic Body
Connector Body Plating-
Contact Material-
Contact Plating-
IP RatingIP65
IP RatingIP65
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
CPC Series 3
No. of Contacts
3Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
-
IP Rating
IP65
Circular Connector Shell Style
Panel Mount Receptacle
Circular Contact Type
-
Connector Body Material
Thermoplastic Body
Contact Material
-
IP Rating
IP65
SVHC
No SVHC (04-Feb-2026)
Alternatives for 206036-2
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
