Print Page
206126-1
Circular Connector, Circular Power Connector, CPC Series 2, Cable Mount Plug, 28 Contacts, Threaded
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No206126-1Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.88F2315
Product RangeCPC Series 2
Your Part Number
416 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $25.360 |
| 5+ | $23.880 |
| 10+ | $22.400 |
| 25+ | $20.730 |
| 50+ | $20.000 |
| 100+ | $19.040 |
Price for:Each
Minimum: 1
Multiple: 1
$25.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No206126-1Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.88F2315
Product RangeCPC Series 2
Technical Datasheet
Connector TypeCircular Power Connector
Product RangeCPC Series 2
Circular Connector Shell StyleCable Mount Plug
No. of Contacts28Contacts
Circular Contact Type-
Coupling StyleThreaded
Connector Body MaterialThermoplastic Body
Connector Body Plating-
Contact Material-
Contact Plating-
IP RatingIP65
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Circular power connector plug assembly
- 28 number of positions, 250VAC/250VDC operating voltage
- 7.5A maximum contact current rating, 15/16-20 UNEF – 2A screw and hole thread size
- Straight body orientation, black housing color, thermoplastic housing material
- 17 circular connector shell size
- UL 94V-0 UL flammability rating, signal circuit application
- Operating temperature range from -55 to 105°C
Technical Specifications
Connector Type
Circular Power Connector
Circular Connector Shell Style
Cable Mount Plug
Circular Contact Type
-
Connector Body Material
Thermoplastic Body
Contact Material
-
IP Rating
IP65
Product Range
CPC Series 2
No. of Contacts
28Contacts
Coupling Style
Threaded
Connector Body Plating
-
Contact Plating
-
SVHC
No SVHC (04-Feb-2026)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
