Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No206434-1Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.46F1124
Product RangeCPC Series 2
Your Part Number
947 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $9.580 |
| 10+ | $8.780 |
| 25+ | $8.240 |
| 50+ | $8.010 |
| 100+ | $7.750 |
| 250+ | $7.590 |
| 500+ | $7.520 |
Price for:Each
Minimum: 1
Multiple: 1
$9.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No206434-1Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.46F1124
Product RangeCPC Series 2
Technical Datasheet
Connector TypeCircular Power Connector
Product RangeCPC Series 2
Circular Connector Shell StyleCable Mount Plug
No. of Contacts8Contacts
Circular Contact TypeCrimp Pin - Contacts Not Supplied
Coupling Style-
Connector Body MaterialThermoplastic Body
Connector Body Plating-
Contact Material-
Contact Plating-
IP RatingIP65
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 206434-1 from TE Connectivity is a CPC series 8 position circular I/O plug connector housing with shell size 11.
- Keyed mating alignment type
- Free hanging mounting style
- Black colour thermoplastic housing
- 5/8-24 UNEF-2A thread size
- Straight mounting angle
- Wire insulation diameter of 1.73mm (0.068inch)
- UL94 V-0 flammability rating
- Contact type is pin
Applications
Industrial
Technical Specifications
Connector Type
Circular Power Connector
Circular Connector Shell Style
Cable Mount Plug
Circular Contact Type
Crimp Pin - Contacts Not Supplied
Connector Body Material
Thermoplastic Body
Contact Material
-
IP Rating
IP65
Product Range
CPC Series 2
No. of Contacts
8Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
-
SVHC
No SVHC (04-Feb-2026)
Alternatives for 206434-1
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
