Print Page
206438-2
Circular Connector, Circular Power Connector, CPC Series 2, Cable Mount Receptacle, 57 Contacts
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 206438-2Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 46F1135 |
| Product Range | CPC Series 2 |
| Your Part Number | |
| Technical Datasheet |
211 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $34.740 |
| 5+ | $33.050 |
| 10+ | $31.360 |
| 25+ | $30.210 |
| 50+ | $29.400 |
| 100+ | $28.590 |
Price for:Each
Minimum: 1
Multiple: 1
$34.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 206438-2Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 46F1135 |
| Product Range | CPC Series 2 |
| Technical Datasheet | |
| Connector Type | Circular Power Connector |
| Product Range | CPC Series 2 |
| Circular Connector Shell Style | Cable Mount Receptacle |
| No. of Contacts | 57Contacts |
| Circular Contact Type | - |
| Coupling Style | - |
| Connector Body Material | Thermoplastic Body |
| Connector Body Plating | - |
| Contact Material | - |
| Contact Plating | - |
| IP Rating | IP65 |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The 206438-2 is a 57-way Free-hanging Receptacle with threaded coupling mate. This series 3 reverse sex circular plastic connector (CPC) comes with black thermoplastic housing and plastic shell, accepts size 20 DM or DF socket contact.
- UL94V-0 Flammability rating
Applications
Power Management
Technical Specifications
| Connector Type | Circular Power Connector |
|---|---|
| Circular Connector Shell Style | Cable Mount Receptacle |
| Circular Contact Type | - |
| Connector Body Material | Thermoplastic Body |
| Contact Material | - |
| IP Rating | IP65 |
| Product Range | CPC Series 2 |
|---|---|
| No. of Contacts | 57Contacts |
| Coupling Style | - |
| Connector Body Plating | - |
| Contact Plating | - |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for 206438-2
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
