Print Page
206518-2
Circular Connector, Circular Power Connector, CPC Series 1, Panel Mount Receptacle, 4 Contacts
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 206518-2Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 50F636 |
| Product Range | CPC Series 1 |
| Your Part Number | |
| Technical Datasheet |
1,352 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $71.160 |
| 5+ | $67.160 |
| 10+ | $63.640 |
| 25+ | $62.040 |
| 50+ | $59.120 |
Price for:Each
Minimum: 1
Multiple: 1
$71.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 206518-2Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 50F636 |
| Product Range | CPC Series 1 |
| Technical Datasheet | |
| Connector Type | Circular Power Connector |
| Product Range | CPC Series 1 |
| Circular Connector Shell Style | Panel Mount Receptacle |
| No. of Contacts | 4Contacts |
| Circular Contact Type | Crimp Pin |
| Coupling Style | - |
| Connector Body Material | Thermoplastic Body |
| Connector Body Plating | - |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| IP Rating | IP65 |
| SVHC | Lead (04-Feb-2026) |
Product Overview
The 206518-2 is a 4-position Feed-thru Receptacle with pin-type gold over nickel plated copper alloy contacts, UL94V-0 rated black thermoplastic housing and 11-4 insert arrangement. The series 1 connector permit the use of multiple combinations of signal and coaxial circuits in the same housing by accepting durable multi-mate contacts. Type III+ contacts (0.062-inch (1.57mm) pin diameter) are capable of carrying a maximum of 13A when crimped in wire.
- Lightweight
- Quick connect/disconnect capability with thread assist, positive detent coupling
- Polarized for proper mating of connector halves
- Keyed mating alignment
- Threaded coupling mating retention
Applications
Commercial, Signal Processing, Power Management
Technical Specifications
| Connector Type | Circular Power Connector |
|---|---|
| Circular Connector Shell Style | Panel Mount Receptacle |
| Circular Contact Type | Crimp Pin |
| Connector Body Material | Thermoplastic Body |
| Contact Material | Copper Alloy |
| IP Rating | IP65 |
| Product Range | CPC Series 1 |
|---|---|
| No. of Contacts | 4Contacts |
| Coupling Style | - |
| Connector Body Plating | - |
| Contact Plating | Gold |
| SVHC | Lead (04-Feb-2026) |
Alternatives for 206518-2
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
