Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No206613-1.Copy
Newark Part No.28AC7979
Product RangeCPC Series 4
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $11.960 |
| 5+ | $11.400 |
| 10+ | $10.690 |
| 25+ | $10.100 |
| 50+ | $9.700 |
| 100+ | $9.230 |
| 250+ | $8.810 |
Price for:Each
Minimum: 1
Multiple: 1
$11.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No206613-1.Copy
Newark Part No.28AC7979
Product RangeCPC Series 4
Technical Datasheet
Connector TypeStandard Circular Connector
Product RangeCPC Series 4
Circular Connector Shell StyleFlange Mount Receptacle
No. of Contacts22Contacts
Circular Contact TypeCrimp Pin - Contacts Not Supplied
Coupling StyleThreaded
Connector Body MaterialThermoplastic Body
Connector Body Plating-
Contact Material-
Contact Plating-
IP RatingIP65
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 206613-1 is a 16-position straight Square Flange Receptacle with pin type contacts and 23-22M insert arrangement. The circular plastic connector is made of UL94V-0 rated black thermoplastic. The series 4 connector accepts size-16 multimate and type XII power contacts, combining the signal and coaxial circuit capabilities of series 1 connectors with the power circuit capabilities of series 3 connectors.
- Lightweight
- Quick connect/disconnect capability with thread assist, positive detent coupling
- Polarized for proper mating of connector halves
- Keyed mating alignment
- Threaded coupling mating retention
- Contact protection
Applications
Commercial, Signal Processing, Power Management
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Flange Mount Receptacle
Circular Contact Type
Crimp Pin - Contacts Not Supplied
Connector Body Material
Thermoplastic Body
Contact Material
-
IP Rating
IP65
Product Range
CPC Series 4
No. of Contacts
22Contacts
Coupling Style
Threaded
Connector Body Plating
-
Contact Plating
-
SVHC
No SVHC (04-Feb-2026)
Alternatives for 206613-1.
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
