Print Page
206705-2
Circular Connector, Circular Power Connector, CPC Series 1, Cable Mount Receptacle, 9 Contacts
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No206705-2Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.46F317
Product RangeCPC Series 1
Your Part Number
1,564 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $8.710 |
| 5+ | $8.280 |
| 10+ | $7.840 |
| 25+ | $7.380 |
| 50+ | $7.200 |
| 100+ | $7.010 |
| 250+ | $6.250 |
Price for:Each
Minimum: 1
Multiple: 1
$8.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No206705-2Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.46F317
Product RangeCPC Series 1
Technical Datasheet
Connector TypeCircular Power Connector
Product RangeCPC Series 1
Circular Connector Shell StyleCable Mount Receptacle
No. of Contacts9Contacts
Circular Contact TypeCrimp Pin - Contacts Not Supplied
Coupling Style-
Connector Body MaterialThermoplastic Body
Connector Body Plating-
Contact Material-
Contact Plating-
IP RatingIP65
SVHCNo SVHC (04-Feb-2026)
Product Overview
206705-2 is a series 1 (size 1), circular plastic connector. This standard sex connector accepts Type III+, high current power, Type II and subminiature coaxial contacts.
- Lightweight, quick connect/disconnect capability with thread assist, positive detent coupling
- Receptacle connector and housing type, pin contact
- 9 number of signal positions
- 600V AC/V DC operating voltage
- Keyed mating alignment type, 3/4 - 20 UNEF-2A thread size
- Cable mount (free-hanging) connector mounting
- Straight body orientation, black PA 66 housing
- 13 circular connector shell size
- Operating temperature range from -55 to 105°C
- UL 94V-0 UL flammability rating
Technical Specifications
Connector Type
Circular Power Connector
Circular Connector Shell Style
Cable Mount Receptacle
Circular Contact Type
Crimp Pin - Contacts Not Supplied
Connector Body Material
Thermoplastic Body
Contact Material
-
IP Rating
IP65
Product Range
CPC Series 1
No. of Contacts
9Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
-
SVHC
No SVHC (04-Feb-2026)
Alternatives for 206705-2
3 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
