Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No206805-2Copy
Newark Part No.90B4595
Product RangeAMPLIMITE 109 Series
Also Known AsAMPLIMITE RECEPT ASY,50 POS,
Your Part Number
39 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $137.590 |
| 5+ | $133.520 |
| 10+ | $129.480 |
| 25+ | $125.430 |
| 50+ | $117.330 |
| 100+ | $110.880 |
Price for:Each
Minimum: 1
Multiple: 1
$137.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No206805-2Copy
Newark Part No.90B4595
Product RangeAMPLIMITE 109 Series
Also Known AsAMPLIMITE RECEPT ASY,50 POS,
Technical Datasheet
No. of Positions50Positions
Connector TypeD Sub
Connector Shell SizeDD
Product RangeAMPLIMITE 109 Series
Connector Body MaterialMetal Body
For Use WithSize 20 Crimp Snap-in Contacts
SVHCLead
Product Overview
The AMPLIMITE 109 series straight and right angle Receptacle Connector designed for many applications. The receptacle connector contains a 1-piece insert and 20-size posted socket contacts designed for printed circuit board applications. The plug connector is designed with a rear release pin contact retention system.
Applications
Industrial, Computers & Computer Peripherals, Communications & Networking
Technical Specifications
No. of Positions
50Positions
Connector Shell Size
DD
Gender
Receptacle
For Use With
Size 20 Crimp Snap-in Contacts
Connector Type
D Sub
Product Range
AMPLIMITE 109 Series
Connector Body Material
Metal Body
SVHC
Lead
Technical Docs (4)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
