Print Page
206838-1
Circular Connector, Circular Power Connector, CPC Series 1, Panel Mount Receptacle, 24 Contacts
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 206838-1Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 46F322 |
| Product Range | CPC Series 1 |
| Your Part Number | |
| Technical Datasheet |
486 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $9.330 |
| 5+ | $8.730 |
| 10+ | $8.120 |
| 25+ | $7.680 |
| 50+ | $7.300 |
| 100+ | $6.810 |
| 250+ | $6.410 |
Price for:Each
Minimum: 1
Multiple: 1
$9.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 206838-1Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 46F322 |
| Product Range | CPC Series 1 |
| Technical Datasheet | |
| Connector Type | Circular Power Connector |
| Product Range | CPC Series 1 |
| Circular Connector Shell Style | Panel Mount Receptacle |
| No. of Contacts | 24Contacts |
| Circular Contact Type | Crimp Socket - Contacts Not Supplied |
| Coupling Style | Threaded |
| Connector Body Material | Thermoplastic Body |
| Connector Body Plating | - |
| Contact Material | - |
| Contact Plating | - |
| IP Rating | IP65 |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
206838-1 is a 24-position, circular plastic connector housing.
- 600V AC/600V DC output voltage
- Keyed mating alignment type
- 1-3/8 - 18 UNEF-2A thread size
- Threaded coupling mating retention type
- Straight body orientation
- Black housing color, PA 66 housing material
- 23 circular connector shell size
- Operating temperature range from -55 to 105°C
- UL 94V-0 UL flammability rating
Technical Specifications
| Connector Type | Circular Power Connector |
|---|---|
| Circular Connector Shell Style | Panel Mount Receptacle |
| Circular Contact Type | Crimp Socket - Contacts Not Supplied |
| Connector Body Material | Thermoplastic Body |
| Contact Material | - |
| IP Rating | IP65 |
| Product Range | CPC Series 1 |
|---|---|
| No. of Contacts | 24Contacts |
| Coupling Style | Threaded |
| Connector Body Plating | - |
| Contact Plating | - |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for 206838-1
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
